524-AG11D

DigiKey Part Number
2266-524-AG11D-ND
Manufacturer
Manufacturer Product Number
524-AG11D
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
All prices are in JPY
Tube
QuantityUnit PriceExt Price
25¥462.32000¥11,558
150¥445.80000¥66,870
500¥427.78600¥213,893
1,000¥400.76700¥400,767
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.