4-640442-6

DigiKey Part Number
A113700-ND
Manufacturer
Manufacturer Product Number
4-640442-6
Description
CONN RCPT 16POS IDC 26AWG TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-640442-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Blue
Base Product Number
In-Stock: 489
Can ship immediately
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥577.00000¥577
10¥469.50000¥4,695
25¥432.80000¥10,820
50¥406.96000¥20,348
100¥382.70000¥38,270
250¥352.83600¥88,209
500¥331.81200¥165,906
1,000¥312.05200¥312,052
2,500¥306.35680¥765,892
Manufacturers Standard Package