487406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-487406-3

Digi-Key Part Number
17-2-487406-3TR-ND - Tape & Reel (TR)
17-2-487406-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-487406-3
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Contact Crimp Socket Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
14,000¥26.24871¥367,482
28,000¥25.85982¥724,075
Cut Tape (CT)
QtyUnit PriceExt Price
1¥73.00000¥73
10¥61.30000¥613
25¥53.96000¥1,349
50¥49.56000¥2,478
100¥47.63000¥4,763
250¥42.77600¥10,694
500¥40.83200¥20,416
1,000¥34.02600¥34,026
2,500¥31.10960¥77,774