2-1734592-2

DigiKey Part Number
A101307TR-ND - Tape & Reel (TR)
A101307CT-ND - Cut Tape (CT)
A101307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1734592-2
Description
CONN FPC BOTTOM 22POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-1734592-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Ivory
Mating Cycles
-
Base Product Number
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥97.91550¥195,831
4,000¥90.58925¥362,357
6,000¥83.92817¥503,569
10,000¥82.43760¥824,376
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥153.00000¥153
10¥145.00000¥1,450
25¥138.72000¥3,468
50¥136.78000¥6,839
100¥119.51000¥11,951
250¥115.03200¥28,758
500¥108.64400¥54,322
1,000¥93.94500¥93,945
Digi-Reel®
QuantityUnit PriceExt Price
1¥124.00000¥124
10¥119.80000¥1,198
25¥119.36000¥2,984
50¥115.34000¥5,767
100¥96.72000¥9,672
250¥90.67200¥22,668
500¥85.63600¥42,818
1,000¥75.05600¥75,056
* All Digi-Reel orders will add a ¥800 reeling fee.