2-1437531-2

DigiKey Part Number
A113124-ND
Manufacturer
Manufacturer Product Number
2-1437531-2
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
-
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number

Other Suppliers on DigiKey

115In Stock
Ships from WEC