- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
1674335-4 | ||
---|---|---|
Digi-Key Part Number | A106251TR-ND - Tape & Reel (TR) A106251CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1674335-4 | |
Description | CONN SOCKET 22-26AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp - | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1674335 Drawing |
HTML Datasheet | 1674335 Drawing |
EDA / CAD Models | 1674335-4 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | ¥21.19190 | ¥211,919 |
20,000 | ¥20.43510 | ¥408,702 |
30,000 | ¥20.18277 | ¥605,483 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥46.00000 | ¥46 |
10 | ¥43.30000 | ¥433 |
25 | ¥37.16000 | ¥929 |
50 | ¥31.58000 | ¥1,579 |
100 | ¥30.34000 | ¥3,034 |
250 | ¥27.25200 | ¥6,813 |
500 | ¥26.01000 | ¥13,005 |
1,000 | ¥21.67600 | ¥21,676 |
2,500 | ¥19.81720 | ¥49,543 |
Attribute | Description |
---|---|
Other Names | 1674335-4-ND A106251TR A106251-ND 16743354 A106251 A106251CT |
Standard Package | 10,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address