1977177-8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ¥35.41550
Datasheet

Parametric Equivalent


WEC
In Stock: 2,823
Unit Price: ¥55.07000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977177-8

DigiKey Part Number
1977177-8-ND
Manufacturer
Manufacturer Product Number
1977177-8
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.11mm x 6.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,823 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,823In Stock
Ships from WEC