
302A823-25-07/225-0 | |
|---|---|
DigiKey Part Number | 302A823-25-07/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 302A823-25-07/225-0 |
Description | HEATSHRINK BOOT BRKOUT 2:1 SZ23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 Black 23 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.200" (30.48mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.600" (15.24mm) |
Series | Small Diameter Supplied 0.500" (12.70mm) |
Packaging Bulk | Small Diameter Recovered 0.170" (4.32mm) |
Part Status Active | Small Recovered Length 1.110" (28.19mm) |
Type Boot, Transition - Breakout, 2:1 | Total Length Recovered 2.110" (53.59mm) |
Shell Size - Insert 23 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥23,675.70000 | ¥2,367,570 |
| Unit Price without JCT: | ¥23,675.70000 |
|---|---|
| Unit Price with JCT: | ¥26,043.27000 |

