1055826-1

DigiKey Part Number
A142080-ND
Manufacturer
Manufacturer Product Number
1055826-1
Description
WRENCH TORQUE 5/32" 6.97"
Customer Reference
Detailed Description
Torque Wrench Wrench 5/32" 6.97" (177.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/32"
Length
6.97" (177.0mm)
Finish
-
End Detail
-
Torque
Fixed, 8.00 in-lbs (0.90Nm)
Features
Interchangeable Head, Protective Cover
Weight
-
Base Product Number
Obsolete
This product is no longer manufactured.