

CGB2A1X7S0G474M033BC | |
|---|---|
DigiKey Part Number | 445-13198-2-ND - Tape & Reel (TR) 445-13198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X7S0G474M033BC |
Description | CAP CER 0.47UF 4V X7S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X7S0G474M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X7S0G474K033BC | TDK | 13,774 | 445-13197-1-ND | ¥25.00000 | Upgrade |
| C1005X7S1A474K050BC | TDK | 0 | 445-8009-1-ND | ¥18.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.10000 | ¥141 |
| 50 | ¥9.88000 | ¥494 |
| 100 | ¥8.58000 | ¥858 |
| 500 | ¥6.43800 | ¥3,219 |
| 1,000 | ¥5.77800 | ¥5,778 |
| 2,500 | ¥5.08400 | ¥12,710 |
| 5,000 | ¥4.66640 | ¥23,332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.08650 | ¥40,865 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

