

CGB2A1X6S1A474M033BC | |
|---|---|
DigiKey Part Number | 445-CGB2A1X6S1A474M033BCTR-ND - Tape & Reel (TR) 445-CGB2A1X6S1A474M033BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S1A474M033BC |
Description | CAP CER 0.47UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S1A474M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX6S6BB474 | YAGEO | 6,975 | 13-CC0402KRX6S6BB474CT-ND | ¥30.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥14.80000 | ¥148 |
| 50 | ¥10.40000 | ¥520 |
| 100 | ¥9.06000 | ¥906 |
| 500 | ¥6.81400 | ¥3,407 |
| 1,000 | ¥6.12400 | ¥6,124 |
| 2,500 | ¥5.39720 | ¥13,493 |
| 5,000 | ¥4.96000 | ¥24,800 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

