

C1005X6S1A474K050BC | |
|---|---|
DigiKey Part Number | 445-C1005X6S1A474K050BCTR-ND - Tape & Reel (TR) 445-C1005X6S1A474K050BCCT-ND - Cut Tape (CT) 445-C1005X6S1A474K050BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A474K050BC |
Description | CAP CER 0.47UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1C474K050BC | TDK | 82,030 | 445-174768-1-ND | ¥35.00000 | Upgrade |
| LMK105B7474KV-F | Taiyo Yuden | 212,913 | 587-5912-1-ND | ¥33.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.50000 | ¥85 |
| 50 | ¥5.76000 | ¥288 |
| 100 | ¥4.95000 | ¥495 |
| 500 | ¥3.60600 | ¥1,803 |
| 1,000 | ¥3.19400 | ¥3,194 |
| 2,500 | ¥2.76000 | ¥6,900 |
| 5,000 | ¥2.49880 | ¥12,494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.21910 | ¥22,191 |
| 20,000 | ¥2.04790 | ¥40,958 |
| 30,000 | ¥1.96227 | ¥58,868 |
| 50,000 | ¥1.86732 | ¥93,366 |
| 70,000 | ¥1.81187 | ¥126,831 |
| 100,000 | ¥1.75853 | ¥175,853 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

