
B82472G4104M000 | |
|---|---|
DigiKey Part Number | 495-B82472G4104M000TR-ND - Tape & Reel (TR) 495-B82472G4104M000CT-ND - Cut Tape (CT) 495-B82472G4104M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4104M000 |
Description | FIXED IND 100UH 560MA 700 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 560 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4104M000 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 700mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-101-R | Eaton - Electronics Division | 622 | 283-DRA73-101-RCT-ND | ¥260.00000 | Similar |
| SRR7032-101M | Bourns Inc. | 2,068 | SRR7032-101MCT-ND | ¥113.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥142.00000 | ¥142 |
| 10 | ¥116.60000 | ¥1,166 |
| 100 | ¥95.84000 | ¥9,584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥78.72300 | ¥78,723 |
| 2,000 | ¥74.23500 | ¥148,470 |
| 3,000 | ¥71.73267 | ¥215,198 |
| 5,000 | ¥68.70160 | ¥343,508 |
| 7,000 | ¥66.77786 | ¥467,445 |
| 10,000 | ¥64.79940 | ¥647,994 |
| Unit Price without JCT: | ¥142.00000 |
|---|---|
| Unit Price with JCT: | ¥156.20000 |

