ICM-20789
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-20789

Digi-Key Part Number
1428-1133-2-ND - Tape & Reel (TR)
1428-1133-1-ND - Cut Tape (CT)
1428-1133-6-ND - Digi-Reel®
Manufacturer
TDK InvenSense
Manufacturer Product Number
ICM-20789
Supplier
Description
MOTION SENSOR IC
Detailed Description
Sensor I²C Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Type
I²C
Operating Temperature
-40°C ~ 85°C
Package / Case
24-LFLGA Module
Supplier Device Package
24-LGA (4x4)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN7A994
HTSUS8542.39.0001
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥565.24267¥1,695,728