0805 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 YFF Series
YFF21 Series

YFF21PC0J226MT000N

Digi-Key Part Number
445-7085-2-ND - Tape & Reel (TR)
445-7085-1-ND - Cut Tape (CT)
445-7085-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
YFF21PC0J226MT000N
Supplier
Description
CAP FEEDTHRU 22UF 20% 6.3V 0805
Manufacturer Standard Lead Time
28
Detailed Description
22 µF Feed Through Capacitor 6.3V 4 A 5mOhm 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
TDK Corporation
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
5mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
40dB @ 40kHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥146.00000¥146
10¥115.30000¥1,153
50¥99.86000¥4,993
100¥86.42000¥8,642
500¥65.29400¥32,647
1,000¥57.61100¥57,611
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥51.85075¥207,403