0805 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1H102MT0Y0N

Digi-Key Part Number
445-175328-2-ND - Tape & Reel (TR)
445-175328-1-ND - Cut Tape (CT)
445-175328-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
YFF21AC1H102MT0Y0N
Supplier
Description
AUTOMOTIVE GRADE FEED THROUGH FI
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
1000 pF Feed Through Capacitor 50V 400 mA - 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±20%
Voltage - Rated
50V
Current
400 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 200MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥58.00000¥58
10¥40.20000¥402
50¥28.12000¥1,406
100¥24.10000¥2,410
500¥18.07200¥9,036
1,000¥15.26100¥15,261
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥13.65500¥54,620
Additional Resources
AttributeDescription
Other Names
445-175328-6
445-175328-2
445-175328-1
Standard Package4,000