0402 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15PC1C104MT000N

Digi-Key Part Number
445-8052-2-ND - Tape & Reel (TR)
445-8052-1-ND - Cut Tape (CT)
445-8052-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
YFF15PC1C104MT000N
Supplier
Description
CAP FEEDTHRU 0.1UF 20% 16V 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.1 µF Feed Through Capacitor 16V 3 A 30mOhm 0402 (1005 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
16V
Current
3 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
40dB @ 9MHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max)
0.014" (0.35mm)
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥39.00000¥39
10¥27.00000¥270
50¥18.94000¥947
100¥16.23000¥1,623
500¥12.17000¥6,085
1,000¥10.27700¥10,277
2,500¥9.73640¥24,341
5,000¥9.19540¥45,977
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥8.65440¥86,544
20,000¥8.38400¥167,680