SD1614TT-B3ME

DigiKey Part Number
445-175289-ND
Manufacturer
Manufacturer Product Number
SD1614TT-B3ME
Description
BUZZER MAGNETIC 5V 16MM FLANGE
Customer Reference
Detailed Description
Buzzers Magnetic 5 V Panel Mount, Flange PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Last Time Buy
Driver Circuitry
-
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 6V
Frequency
-
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Last Time Buy
Last Time Buy Date: 2025/09/29
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
480¥223.19792¥107,135
Manufacturers Standard Package
Unit Price without JCT:¥223.19792
Unit Price with JCT:¥245.51771