- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
NLFV32T-101K-EF | ||
---|---|---|
Digi-Key Part Number | 445-15759-2-ND - Tape & Reel (TR) 445-15759-1-ND - Cut Tape (CT) 445-15759-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLFV32T-101K-EF | |
Description | FIXED IND 100UH 55MA 2.64OHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 100 µH Shielded Wirewound Inductor 55 mA 2.64Ohm Max 1210 (3225 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Wirewound | |
Material - Core | Ferrite | |
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | 55 mA | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Resource Type | Link |
---|---|
Datasheets | NLFV32-EF Series |
Environmental Information | TDK Corporation Environment Page |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥56.00000 | ¥56 |
10 | ¥50.20000 | ¥502 |
25 | ¥43.88000 | ¥1,097 |
50 | ¥37.64000 | ¥1,882 |
100 | ¥34.48000 | ¥3,448 |
250 | ¥31.35200 | ¥7,838 |
500 | ¥29.47400 | ¥14,737 |
1,000 | ¥22.57500 | ¥22,575 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | ¥22.57500 | ¥45,150 |
4,000 | ¥21.32075 | ¥85,283 |
6,000 | ¥20.06667 | ¥120,400 |
10,000 | ¥19.43970 | ¥194,397 |
50,000 | ¥18.18544 | ¥909,272 |
Attribute | Description |
---|---|
Other Names | 445-15759-1 445-15759-2 445-15759-6 |
Standard Package | 2,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address