0805-MLZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-MLZ
MLZ2012

MLZ2012N101LT000

Digi-Key Part Number
445-9496-2-ND - Tape & Reel (TR)
445-9496-1-ND - Cut Tape (CT)
445-9496-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLZ2012N101LT000
Supplier
Description
FIXED IND 100UH 140MA 3.5OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
100 µH Shielded Multilayer Inductor 140 mA 3.5Ohm 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
140 mA
Current - Saturation (Isat)
30mA
Shielding
Shielded
DC Resistance (DCR)
3.5Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥16.00000¥16
10¥14.40000¥144
25¥12.80000¥320
50¥10.88000¥544
100¥9.61000¥961
250¥8.80800¥2,202
500¥8.00600¥4,003
1,000¥6.72400¥6,724
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥6.72450¥13,449
4,000¥5.76400¥23,056
Additional Resources
AttributeDescription
Other Names
445-9496-2
445-9496-1
445-9496-6
MLZ2012N101L
Standard Package2,000