0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 Pkg
0402 Top
0402 Side

MLZ1005M2R2WT000

Digi-Key Part Number
445-6381-2-ND - Tape & Reel (TR)
445-6381-1-ND - Cut Tape (CT)
445-6381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1005M2R2WT000
Description
FIXED IND 2.2UH 350MA 550MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2.2 µH Shielded Multilayer Inductor 350 mA 550mOhm 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
350 mA
Current - Saturation (Isat)
60mA
Shielding
Shielded
DC Resistance (DCR)
550mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥37.00000¥37
10¥33.00000¥330
25¥28.88000¥722
50¥24.78000¥1,239
100¥22.72000¥2,272
250¥20.65600¥5,164
500¥19.41800¥9,709
1,000¥14.87300¥14,873
2,500¥14.04680¥35,117
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥12.80730¥128,073
30,000¥12.39413¥371,824
50,000¥11.98100¥599,050
100,000¥11.56786¥1,156,786
Additional Resources
AttributeDescription
Other Names
445-6381-6
445-6381-1
445-6381-2
MLZ1005M2R2W
Standard Package10,000