CKG32KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KC0G3A222J335AJ

Digi-Key Part Number
445-174682-2-ND - Tape & Reel (TR)
445-174682-1-ND - Cut Tape (CT)
445-174682-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG32KC0G3A222J335AJ
Supplier
Description
CAP CER 2200PF 1KV C0G SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥346.00000¥346
10¥279.80000¥2,798
50¥244.18000¥12,209
100¥213.66000¥21,366
500¥162.78800¥81,394
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥129.49100¥129,491
Additional Resources
AttributeDescription
Other Names
445-174682-6
445-174682-2
445-174682-1
CKG32KC0G3A222JT0Y0W
Standard Package1,000