0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4J3X7T2D104K125AA

Digi-Key Part Number
445-9196-2-ND - Tape & Reel (TR)
445-9196-1-ND - Cut Tape (CT)
445-9196-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGJ4J3X7T2D104K125AA
Supplier
Description
CAP CER 0.1UF 200V X7T 0805
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7T 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥113.00000¥113
10¥83.40000¥834
50¥66.72000¥3,336
100¥57.20000¥5,720
500¥45.28800¥22,644
1,000¥38.13700¥38,137
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥35.75300¥71,506
Additional Resources
AttributeDescription
Other Names
CGJ4J3X7T2D104KT000N
445-9196-1
CGJ4J3X7T2D104K
445-9196-2
445-9196-6
Standard Package2,000