CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1H225K125AB

Digi-Key Part Number
445-7880-2-ND - Tape & Reel (TR)
445-7880-1-ND - Cut Tape (CT)
445-7880-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA4J3X5R1H225K125AB
Supplier
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥69.00000¥69
10¥49.40000¥494
50¥37.34000¥1,867
100¥32.53000¥3,253
500¥24.09600¥12,048
1,000¥20.48200¥20,482
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥17.52500¥35,050
Additional Resources
AttributeDescription
Other Names
445-7880-2
CGA4J3X5R1H225K
CGA4J3X5R1H225KT0Y0N
445-7880-1
445-7880-6
Standard Package2,000