CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3C0G2E102J080AE

Digi-Key Part Number
445-175674-2-ND - Tape & Reel (TR)
445-175674-1-ND - Cut Tape (CT)
445-175674-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA3E3C0G2E102J080AE
Supplier
Description
CAP CER 1000PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥35.00000¥35
10¥24.20000¥242
50¥16.10000¥805
100¥13.69000¥1,369
500¥9.66200¥4,831
1,000¥8.45400¥8,454
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥7.44750¥29,790
Additional Resources
AttributeDescription
Other Names
CGA3E3C0G2E102JT0Y0S
445-175674-2
445-175674-1
445-175674-6
Standard Package4,000