1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1H475K250AB

Digi-Key Part Number
445-7726-2-ND - Tape & Reel (TR)
445-7726-1-ND - Cut Tape (CT)
445-7726-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3225X7R1H475K250AB
Supplier
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
20
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥96.00000¥96
10¥70.80000¥708
50¥56.56000¥2,828
100¥48.48000¥4,848
500¥38.38400¥19,192
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥32.32300¥32,323
445-7726-2
445-7726-1
C3225X7R1H475K
445-7726-6
C3225X7R1H475KT000N
1,000