1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H475K160AC

Digi-Key Part Number
445-8032-2-ND - Tape & Reel (TR)
445-8032-1-ND - Cut Tape (CT)
445-8032-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X7R1H475K160AC
Supplier
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
20
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥93.00000¥93
10¥65.30000¥653
50¥49.30000¥2,465
100¥42.95000¥4,295
500¥31.81800¥15,909
1,000¥27.04500¥27,045
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥25.45400¥50,908