0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
C SERIES_2012-0805_1.45

C2012X5R1C226M125AC

Digi-Key Part Number
445-7647-2-ND - Tape & Reel (TR)
445-7647-1-ND - Cut Tape (CT)
445-7647-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012X5R1C226M125AC
Supplier
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥82.00000¥82
10¥57.40000¥574
50¥43.38000¥2,169
100¥37.79000¥3,779
500¥27.99200¥13,996
1,000¥23.79300¥23,793
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥22.39300¥44,786
Additional Resources
AttributeDescription
Other Names
C2012X5R1C226MT000E
C2012X5R1C226M
445-7647-6
445-7647-1
445-7647-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012X5R1E226M125ACTDK Corporation55,726445-9112-1-ND¥347.00000Upgrade