0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C1608X5R1A226M080AC

Digi-Key Part Number
445-9077-2-ND - Tape & Reel (TR)
445-9077-1-ND - Cut Tape (CT)
445-9077-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X5R1A226M080AC
Supplier
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥62.00000¥62
10¥43.40000¥434
50¥30.44000¥1,522
100¥26.09000¥2,609
500¥19.57000¥9,785
1,000¥16.52600¥16,526
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥14.78650¥59,146

Additional Resources
AttributeDescription
Other Names
Q8931004A
445-9077-6
2832-C1608X5R1A226M080AC-TR
445-9077-1
C1608X5R1A226M
C1608X5R1A226MT000E
445-9077-2
Standard Package4,000