1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK316BBJ106ML-T

Digi-Key Part Number
587-3248-2-ND - Tape & Reel (TR)
587-3248-1-ND - Cut Tape (CT)
587-3248-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMK316BBJ106ML-T
Supplier
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥50.00000¥50
10¥34.90000¥349
50¥24.44000¥1,222
100¥20.96000¥2,096
500¥15.72000¥7,860
1,000¥13.27400¥13,274
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥12.57550¥25,151
Additional Resources
AttributeDescription
Other Names
587-3248-6
CE UMK316BBJ106ML-T
587-3248-2
587-3248-1
UMK316BBJ106MLT
Standard Package2,000