0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK105CBJ105MV-F

Digi-Key Part Number
587-6278-2-ND - Tape & Reel (TR)
587-6278-1-ND - Cut Tape (CT)
587-6278-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMK105CBJ105MV-F
Supplier
Description
CAP CER 1UF 50V X5R 0402
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥33.00000¥33
10¥22.40000¥224
50¥14.90000¥745
100¥12.66000¥1,266
500¥8.93600¥4,468
1,000¥7.81800¥7,818
2,500¥7.44560¥18,614
5,000¥6.88740¥34,437
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥6.51490¥65,149
Additional Resources
AttributeDescription
Other Names
UMK105CBJ105MV-F-ND
RM UMK105CBJ105MV-F
UMK105CBJ105MVF
587-6278-6
587-6278-2
587-6278-1
Standard Package10,000