NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR Series, SMD
NR(S)80x0 Series Top
NR(S)80x0 Series Bottom

NRS8030T4R7MJGJ

Digi-Key Part Number
587-2969-2-ND - Tape & Reel (TR)
587-2969-1-ND - Cut Tape (CT)
587-2969-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS8030T4R7MJGJ
Supplier
Description
FIXED IND 4.7UH 4A 28.6 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
4.7 µH Shielded Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
4 A
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥60.00000¥60
10¥52.50000¥525
25¥48.72000¥1,218
50¥41.24000¥2,062
100¥37.48000¥3,748
250¥35.23600¥8,809
500¥31.48600¥15,743
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥25.48900¥25,489
Additional Resources
AttributeDescription
Other Names
587-2969-1
587-2969-6
587-2969-2
LM NRS8030T 4R7MJGJ
Standard Package1,000