NR6012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T330M

Digi-Key Part Number
587-2634-2-ND - Tape & Reel (TR)
587-2634-1-ND - Cut Tape (CT)
587-2634-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NR6045T330M
Supplier
Description
FIXED IND 33UH 1.4A 188.5MOHM SM
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
33 µH Shielded Wirewound Inductor 1.4 A 188.5mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
1.4 A
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
188.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥57.00000¥57
10¥50.90000¥509
25¥44.48000¥1,112
50¥38.16000¥1,908
100¥34.98000¥3,498
250¥31.79200¥7,948
500¥29.88800¥14,944
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500¥22.89200¥34,338
Additional Resources
AttributeDescription
Other Names
LM NR 6045T 330M
587-2634-1
587-2634-2
587-2634-6
Standard Package1,500