NR6028T150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR6028T150M
NR60(12,20,28,45),NRS6010 Series Bottom
NR(S)6028 Series Side

NR6028T101M

Digi-Key Part Number
587-2105-2-ND - Tape & Reel (TR)
587-2105-1-ND - Cut Tape (CT)
587-2105-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NR6028T101M
Supplier
Description
FIXED IND 100UH 660MA 780MOHM SM
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
100 µH Shielded Wirewound Inductor 660 mA 780mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
660 mA
Current - Saturation (Isat)
620mA
Shielding
Shielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥47.00000¥47
10¥42.40000¥424
25¥37.00000¥925
50¥31.74000¥1,587
100¥29.09000¥2,909
250¥26.44000¥6,610
500¥24.85400¥12,427
1,000¥19.03700¥19,037
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥19.03650¥38,073
Additional Resources
AttributeDescription
Other Names
587-2105-1
587-2105-2
587-2105-6
LM NR 6028T 101M
Standard Package2,000