NR4018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR4018 Series
NR401(0,2,8),NRG4026 Series Top
NR401(0,2,8),NRG4026 Series Bottom

NR4018T2R2M

Digi-Key Part Number
587-1669-2-ND - Tape & Reel (TR)
587-1669-1-ND - Cut Tape (CT)
587-1669-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NR4018T2R2M
Supplier
Description
FIXED IND 2.2UH 1.44A 72MOHM SMD
Manufacturer Standard Lead Time
30
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.44 A 72mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Taiyo Yuden
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
1.44 A
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
1 (Unlimited)
EAR99
8504.50.4000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500¥19.57200¥68,502
Cut Tape (CT)
QtyUnit PriceExt Price
1¥52.00000¥52
10¥46.00000¥460
25¥40.32000¥1,008
50¥34.54000¥1,727
100¥31.67000¥3,167
250¥28.78000¥7,195
500¥27.05600¥13,528
1,000¥20.72300¥20,723
Digi-Reel®
QtyUnit PriceExt Price
1¥52.00000¥52
10¥46.10000¥461
25¥40.40000¥1,010
50¥34.62000¥1,731
100¥31.74000¥3,174
250¥28.84800¥7,212
500¥27.12000¥13,560
1,000¥20.77300¥20,773
LM NR 4018T 2R2M
587-1669-1
587-1669-2
Q4244292
NR4018T2R2M-ND
587-1669-6
3,500