0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063BC6474MFNA01

DigiKey Part Number
587-MSASJ063BC6474MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063BC6474MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063BC6474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063BC6474MFNA01
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK063BC6474MP-FTaiyo Yuden28,204587-JMK063BC6474MP-FCT-ND¥25.00000Parametric Equivalent
CC0201MRX6S5BB474YAGEO9,25213-CC0201MRX6S5BB474CT-ND¥30.00000Parametric Equivalent
In-Stock: 14,606
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥13.50000¥135
50¥9.48000¥474
100¥8.24000¥824
500¥6.15600¥3,078
1,000¥5.51600¥5,516
2,500¥4.84320¥12,108
5,000¥4.43820¥22,191
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.93847¥59,077
30,000¥3.69410¥110,823
45,000¥3.57173¥160,728
75,000¥3.43619¥257,714
105,000¥3.35693¥352,478
150,000¥3.28071¥492,106
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000