MCF12102S900-T | |
---|---|
DigiKey Part Number | 587-MCF12102S900-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF12102S900-T |
Description | CMC 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz DCR |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.039" L x 0.049" W (1.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | Horizontal, 4 PC Pad |