1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
xMK Series_1206_1.6

LMK316ABJ476ML-T

Digi-Key Part Number
587-3428-2-ND - Tape & Reel (TR)
587-3428-1-ND - Cut Tape (CT)
587-3428-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK316ABJ476ML-T
Supplier
Description
CAP CER 47UF 10V X5R 1206
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥73.00000¥73
10¥51.40000¥514
50¥38.84000¥1,942
100¥33.83000¥3,383
500¥25.06000¥12,530
1,000¥21.30100¥21,301
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥20.04850¥40,097
4,000¥18.79575¥75,183
587-3428-2
587-3428-1
LMK316ABJ476MLT
587-3428-6
CE LMK316ABJ476ML-T
2,000