E1A3AA29702100ZZ | |
---|---|
DigiKey Part Number | 587-2148-ND |
Manufacturer | |
Manufacturer Product Number | E1A3AA29702100ZZ |
Description | RF FERRITE SHEET 11.7"X8.268" |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet - Rubber, Ferrite Powder 8.268" (210.00mm) X 11.700" (297.00mm) X 0.014" (0.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.700" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.014" (0.35mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | - | |
Material | Rubber, Ferrite Powder | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |