
SMAJ9.0CAHR3G | |
---|---|
DigiKey Part Number | SMAJ9.0CAHR3GTR-ND - Tape & Reel (TR) SMAJ9.0CAHR3GCT-ND - Cut Tape (CT) SMAJ9.0CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0CAHR3G |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥84.00000 | ¥84 |
10 | ¥51.60000 | ¥516 |
100 | ¥32.88000 | ¥3,288 |
500 | ¥24.77000 | ¥12,385 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ¥20.25556 | ¥36,460 |
3,600 | ¥18.34889 | ¥66,056 |
5,400 | ¥17.37648 | ¥93,833 |
9,000 | ¥16.28356 | ¥146,552 |
12,600 | ¥15.63595 | ¥197,013 |
18,000 | ¥15.00656 | ¥270,118 |
45,000 | ¥13.62538 | ¥613,142 |
90,000 | ¥13.30531 | ¥1,197,478 |
Unit Price without JCT: | ¥84.00000 |
---|---|
Unit Price with JCT: | ¥92.40000 |