MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK310A R3G

Digi-Key Part Number
SK310AR3GTR-ND - Tape & Reel (TR)
SK310AR3GCT-ND - Cut Tape (CT)
SK310AR3GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SK310A R3G
Supplier
Description
DIODE SCHOTTKY 100V 3A DO214AC
Detailed Description
Diode Schottky 100 V 3A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥78.00000¥78
10¥68.90000¥689
100¥52.83000¥5,283
500¥41.76800¥20,884
Tape & Reel (TR)
QtyUnit PriceExt Price
1,800¥33.41444¥60,146
3,600¥30.28167¥109,014
5,400¥28.47815¥153,782
Additional Resources
AttributeDescription
Other Names
SK310A R3GTR-ND
SK310A R3GDKR-ND
SK310AR3GDKR
SK310A R3GTR
SK310A R3GDKR
SK310A R3GCT
SK310AR3GCT
SK310AR3GTR
SK310A R3GCT-ND
Standard Package1,800