RS1JLW | |
---|---|
DigiKey Part Number | RS1JLWTR-ND - Tape & Reel (TR) RS1JLWCT-ND - Cut Tape (CT) RS1JLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JLW |
Description | DIODE STANDARD 600V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | RS1JLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥47.00000 | ¥47 |
10 | ¥28.60000 | ¥286 |
100 | ¥15.45000 | ¥1,545 |
500 | ¥12.74400 | ¥6,372 |
1,000 | ¥11.11300 | ¥11,113 |
2,000 | ¥10.34400 | ¥20,688 |
5,000 | ¥8.95160 | ¥44,758 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥7.86870 | ¥78,687 |
20,000 | ¥6.81700 | ¥136,340 |
30,000 | ¥6.57807 | ¥197,342 |
50,000 | ¥6.33184 | ¥316,592 |
70,000 | ¥6.09253 | ¥426,477 |
100,000 | ¥5.82788 | ¥582,788 |
Unit Price without JCT: | ¥47.00000 |
---|---|
Unit Price with JCT: | ¥51.70000 |