MFG_SOD-123F-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS RRG

Digi-Key Part Number
1N4148WSRRGTR-ND - Tape & Reel (TR)
1N4148WSRRGCT-ND - Cut Tape (CT)
1N4148WSRRGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
1N4148WS RRG
Supplier
Description
DIODE GEN PURP 75V 150MA SOD323F
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Standard 75 V 150mA Surface Mount SOD-323F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥35.00000¥35
10¥28.50000¥285
100¥15.10000¥1,510
500¥9.94000¥4,970
1,000¥6.75900¥6,759
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥6.09633¥18,289
6,000¥5.30133¥31,808
15,000¥4.50613¥67,592
30,000¥4.24107¥127,232
75,000¥3.97600¥298,200
Additional Resources
AttributeDescription
Other Names
1N4148WS RRGTR
1N4148WSRRGTR
1N4148WSRRGDKR
1N4148WS RRGTR-ND
1N4148WSRRGCT
1N4148WS RRGDKR-ND
1N4148WS RRGDKR
1N4148WS RRGCT-ND
1N4148WS RRGCT
Standard Package3,000