RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-4991-B-T5

Digi-Key Part Number
RG20P4.99KBTR-ND - Tape & Reel (TR)
RG20P4.99KBCT-ND - Cut Tape (CT)
RG20P4.99KBDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RG2012P-4991-B-T5
Supplier
Description
RES SMD 4.99K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.99 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥61.00000¥61
10¥44.00000¥440
100¥17.63000¥1,763
1,000¥8.68800¥8,688
2,500¥8.04960¥20,124
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥7.28280¥36,414
10,000¥6.95070¥69,507
Additional Resources
AttributeDescription
Other Names
RG20P4.99KBDKR
RG2012P4991BT5
RG20P4.99KBCT
RG20P4.99KBTR
Standard Package5,000