Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pxx1220 Series
PAT1220 Series End
PAT1220 Series Circuit

PAT1220-C-1DB-T5

Digi-Key Part Number
PAT121TR-ND - Tape & Reel (TR)
PAT121CT-ND - Cut Tape (CT)
PAT121DKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT1220-C-1DB-T5
Supplier
Description
RF ATTENUATOR 1DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
RF Attenuators 1dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥40.00000¥40
10¥35.70000¥357
25¥32.24000¥806
100¥28.17000¥2,817
250¥24.72400¥6,181
500¥21.85200¥10,926
1,000¥17.25100¥17,251
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥17.25120¥86,256