XZMDKCBD56W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKCBD56W

Digi-Key Part Number
1497-1178-2-ND - Tape & Reel (TR)
1497-1178-1-ND - Cut Tape (CT)
1497-1178-6-ND - Digi-Reel®
Manufacturer
SunLED
Manufacturer Product Number
XZMDKCBD56W
Supplier
Description
LED BLUE/RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SunLED
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue, Red
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
89mcd Blue, 79mcd Red
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.95V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
140°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
465nm Blue, 630nm Red
Wavelength - Peak
460nm Blue, 645nm Red
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Chip LED
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥75.00000¥75
10¥49.90000¥499
100¥33.01000¥3,301
1,000¥25.48300¥25,483
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥23.02700¥46,054
6,000¥21.72383¥130,343