cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA35DTAN

Digi-Key Part Number
GSA35DTAN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
GSA35DTAN
Supplier
Description
CONN EDGE DUAL FMALE 70POS 0.125
Detailed Description
70 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
35
Number of Positions
70
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Not Applicable
EAR99
8536.69.4040
All prices are in JPY
Tray
QtyUnit PriceExt Price
10¥1,811.20000¥18,112
1