cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB55DHRN

Digi-Key Part Number
GCB55DHRN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
GCB55DHRN
Supplier
Description
CONN EDGE DUAL FMALE 110POS .050
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
110 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
55
Number of Positions
110
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
10¥1,350.90000¥13,509
Additional Resources
AttributeDescription
Standard Package10