cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB20DYHD

Digi-Key Part Number
GCB20DYHD-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
GCB20DYHD
Supplier
Description
CONN EDGE DUAL FMALE 40POS 0.050
Manufacturer Standard Lead Time
3
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
20
Number of Positions
40
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
1 (Unlimited)
EAR99
8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
10¥759.20000¥7,592
1