cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC12DRSN-S328

Digi-Key Part Number
AMC12DRSN-S328-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
AMC12DRSN-S328
Supplier
Description
CONN EDGE DUAL FMALE 24POS 0.100
Manufacturer Standard Lead Time
3
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
24
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Loop Bellows
Color
Brown
Flange Feature
-
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in JPY
Tray
QtyUnit PriceExt Price
10¥1,690.10000¥16,901
1